The STM8S207S8T6C is an 8-bit microcontroller from Stmicroelectronics, featuring 64KB of FLASH memory and 4KB of RAM. It supports I2C, SPI, and UART interfaces, with a maximum frequency of 24MHz. The device operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 443mW. It also includes 8 timers/counters and 34 programmable I/O pins.
Stmicroelectronics STMSTM8S207S8T6C technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 443mW |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 8 |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.