The STM8S208C6T3 is an 8-bit microcontroller from Stmicroelectronics, featuring 32KB of FLASH memory and 6KB of RAM. It supports multiple interfaces, including I2C, SPI, CAN, and UART, and operates at frequencies up to 24MHz. The device is packaged in a LQFP and is rated for operation over the -40°C to 125°C temperature range. With a maximum power dissipation of 443mW, this MCU is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM8S208C6T3 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 443mW |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 9 |
| RAM Size | 6KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |