The STM8S208R8T6 is an 8-bit microcontroller from Stmicroelectronics, packaged in LQFP. It features 64KB of FLASH memory and 6KB of RAM, with 52 programmable I/O and 9 timers. The device supports I2C, SPI, CAN, and UART interfaces, with a maximum frequency of 24MHz. Operating temperature ranges from -40°C to 85°C, with a maximum power dissipation of 443mW.
Stmicroelectronics STMSTM8S208R8T6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 443mW |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 9 |
| RAM Size | 6KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.