The STM8S208S6T3C is an 8-bit microcontroller from STmicroelectronics. It features 32KB of FLASH memory and 4KB of RAM. The device operates at a maximum frequency of 24MHz and has a maximum power dissipation of 443mW. It is packaged in a LQFP and has a temperature range of -40°C to 125°C. The microcontroller includes 8 timers/counters, 34 programmable I/O, and a watchdog timer.
Stmicroelectronics STMSTM8S208S6T3C technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 443mW |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 8 |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.