The STM8S208S6T6C is a microcontroller from Stmicroelectronics with 32KB of FLASH memory and 4KB of RAM. It features an 8-bit data bus and supports multiple interfaces including I2C, SPI, CAN, and UART. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 443mW. It also includes 34 programmable I/Os and 8 timers/counters, as well as a watchdog timer.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM8S208S6T6C technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 443mW |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 8 |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |