The STM8S208S8T6C is an 8-bit microcontroller from Stmicroelectronics, featuring 64KB of FLASH memory and 4KB of RAM. It supports multiple interfaces, including I2C, SPI, CAN, and UART, and operates at frequencies up to 24MHz. The device is packaged in a LQFP and has a maximum power dissipation of 443mW. It can be used in applications requiring a wide operating temperature range, from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM8S208S8T6C technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 443mW |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 8 |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |