The STM8TL53C4U6 is an 8-bit microcontroller from Stmicroelectronics. It features a 16KB FLASH memory and 4KB RAM. The device operates at a maximum frequency of 16MHz and has a temperature range of -40°C to 85°C. It supports I2C, SPI, and USART interfaces and has 23 programmable I/Os and 3 timers/counters. A watchdog timer is also available.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM8TL53C4U6 technical specifications.
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 3 |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |