The STMSTTH6002CPI is a common cathode rectifier diode with a maximum forward current of 60A. It can withstand a maximum repetitive reverse voltage of 200V and a peak non-repetitive surge current of 330A. The diode has a reverse recovery time of 27ns and a maximum reverse current of 30uA. It is designed for through hole mounting and operates over a temperature range of -65°C to 175°C.
Stmicroelectronics STMSTTH6002CPI technical specifications.
| Element Configuration | Common Cathode |
| Forward Current | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 30uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 330A |
| Reverse Recovery Time | 27ns |
| RoHS | Compliant |
No datasheet is available for this part.