Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
STMICROELECTRONICS
STMTDA7492MV
Datasheet
Stmicroelectronics
STMTDA7492MV
Unknown
STMTDA7492MV
STMTDA7492MV
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
70°C
Min Operating Temperature
0°C
Max Supply Voltage
26V
Min Supply Voltage
10V
Mount
Surface Mount
Voltage Gain
33.6dB
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account