Stmicroelectronics STMTDA7492MV13TR technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Voltage Gain | 33.6dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMTDA7492MV13TR to view detailed technical specifications.
No datasheet is available for this part.