Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMTPA180 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 180V |
| Mount | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.