The STMTS512AIN is a high-performance operational amplifier with a gain bandwidth product of 3MHz and a common mode rejection ratio of 90dB. It operates over a wide supply voltage range of 3V to 15V and can withstand temperatures from -40°C to 125°C. The device is packaged in a PDIP and is suitable for through-hole mounting. It is designed for use in a variety of applications where high gain and low noise are required.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 3MHz |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Voltage Gain | 95dB |
| RoHS | Compliant |