The STMTS912IYDT is a low noise operational amplifier with a gain bandwidth product of 1MHz and a common mode rejection ratio of 60dB. It operates over a supply voltage range of 2.7V to 16V and has a maximum operating temperature of 125°C. The device is designed for surface mount applications and is suitable for use in a variety of analog signal processing applications. The op-amp's voltage gain is 92.04dB. It can be used in applications where low noise and high gain are required, such as in audio or medical equipment.
Checking distributor stock and pricing after the page loads.
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1MHz |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Voltage Gain | 92.04dB |
| RoHS | Compliant |