The STMTS974IDT is a surface mount operational amplifier with a common mode rejection ratio of 60dB and a gain bandwidth product of 12MHz. It operates over a supply voltage range of 2.7V to 10V and has a maximum operating temperature of 125°C. This op-amp is suitable for use in a variety of applications, including audio and medical equipment, where high gain and low noise are required.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 12MHz |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Voltage Gain | 80dB |
| RoHS | Compliant |