IC REG AMOLED DISPLAY 3OUT 18QFN
Stmicroelectronics STOD30TPQR technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.