MPU X86 64-Bit HCMOS 66MHz 3.3V 388-Pin BGA
Stmicroelectronics STPCC0166BTI3 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 64b |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.