
The STPS10L45CFP is a power diode with a maximum forward surge current of 150A and a maximum repetitive reverse voltage of 45V. It operates over a temperature range of -65°C to 150°C. The device is mounted through a hole and has a maximum forward current rating of 5A. It is compliant with RoHS regulations but not Reach SVHC. The diode measures 9.3mm in height, 10.4mm in length, and 4.6mm in width.
Sign in to ask questions about the Stmicroelectronics STPS10L45CFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS10L45CFP technical specifications.
| Forward Current | 5A |
| Height | 9.3mm |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 150uA |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS10L45CFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
