Stmicroelectronics STPS30L30CRC-TR technical specifications.
| Element Configuration | Common Cathode |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 220A |
| RoHS | Not Compliant |
No datasheet is available for this part.