The STRH8N10NG is a single-element power MOSFET packaged in a TO-39 case for through-hole mounting. It has a maximum operating temperature range of -55°C to 150°C and a continuous drain current of 6A. The device can dissipate up to 25W of power. It is not RoHS compliant.
Stmicroelectronics STRH8N10NG technical specifications.
| Package/Case | TO-39 |
| Continuous Drain Current (ID) | 6A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Strip |
| Power Dissipation | 25W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.