Sound and Video Processor 42-Pin SPDIP
Stmicroelectronics STV0042AZ technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 70mA |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | STV0042 |
| RoHS | Compliant |
No datasheet is available for this part.
