Sign in to ask questions about the Stmicroelectronics STV0976 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STV0976 technical specifications.
| Package/Case | TFBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 429 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STV0976 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.