Audio & Video ICs 1Megapixel Camera Coprocessor
Stmicroelectronics STV0976TR technical specifications.
| Package/Case | TBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Series | STV0976 |
| RoHS | Not Compliant |
No datasheet is available for this part.