The STV8162D is a dual linear voltage regulator with 18 terminals in a PDIP-18 package. It operates from 7V to 18V input voltage and provides a fixed output voltage of 5V with a maximum current of 600mA. The device has a temperature range of 0°C to 140°C and is suitable for use in power management applications. The STV8162D has a low dropout voltage of 1V and a maximum line regulation of 0.08%.
Stmicroelectronics STV8162D technical specifications.
| Number of Terminals | 18 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.86 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Number of Outputs | 3 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 0.6 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 140 |
| Dropout Voltage1-Nom | 1 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 20 |
| Line Regulation-Max | 0.08 |
| Load Regulation-Max | 0.16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STV8162D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.