Automotive-grade N-channel power MOSFET rated for 650 V and 42 A in a TO-247 long leads package. The device belongs to the MDmesh DM6 fast-recovery diode series and provides 68 mΩ typical and 82 mΩ maximum on-resistance at VGS = 10 V. It is AEC-Q101 qualified and includes a fast-recovery body diode, low gate charge, 100% avalanche testing, high dv/dt ruggedness, and Zener protection. Typical dynamic characteristics include 54.4 nC total gate charge, 2805 pF input capacitance, and 123 ns reverse recovery time at the stated test conditions.
Checking distributor stock and pricing after the page loads.
| Channel Type | N-channel |
| Technology | MDmesh DM6 |
| Automotive Qualification | AEC-Q101 |
| Drain-Source Breakdown Voltage | 650V |
| Continuous Drain Current @ Tc=25°C | 42A |
| Continuous Drain Current @ Tc=100°C | 27A |
| Pulsed Drain Current | 140A |
| Gate-Source Voltage | ±25V |
| Power Dissipation @ Tc=25°C | 347W |
| On-Resistance Typ | 68mΩ |
| On-Resistance Max | 82mΩ |
| Junction-to-Case Thermal Resistance | 0.36°C/W |
| Junction-to-Ambient Thermal Resistance | 50°C/W |
| Avalanche Current | 7A |
| Single Pulse Avalanche Energy | 852mJ |
| Input Capacitance | 2805pF |
| Output Capacitance | 176pF |
| Reverse Transfer Capacitance | 1.3pF |
| Equivalent Output Capacitance | 480pF |
| Intrinsic Gate Resistance | 1.4Ω |
| Total Gate Charge | 54.4nC |
| Gate-Source Charge | 16.8nC |
| Gate-Drain Charge | 18.7nC |
| Turn-On Delay Time | 19ns |
| Rise Time | 25ns |
| Turn-Off Delay Time | 54ns |
| Fall Time | 9ns |
| Source-Drain Current | 42A |
| Source-Drain Pulsed Current | 140A |
| Forward On Voltage | 1.6V |
| Reverse Recovery Time | 123ns |
| Reverse Recovery Charge | 0.7µC |
| Reverse Recovery Current | 9.0A |
| Storage Temperature Range | -55 to 150°C |