This N-channel power MOSFET uses MDmesh M6 technology and is rated for 600 V drain-to-source voltage. It is specified for 39 A drain current and 61 mΩ typical on-resistance. The device is supplied in a TO-247 long-leads package for through-hole power applications.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STWA48N60M6 technical specifications.
| Channel Type | N-channel |
| Drain-Source Voltage | 600V |
| On-Resistance | 61 typ.mΩ |
| Drain Current | 39A |
| Technology | MDmesh M6 |
| Package Type | TO-247 long leads |