
2-Channel Stereo Audio Amplifier IC delivering 25W per channel into a 4Ω load. This Class-AB amplifier operates with a dual supply voltage range of 5V to 25V, featuring a maximum dual supply voltage of 25V. Key specifications include a voltage gain of 80dB, 60dB PSRR, and a quiescent current of 80mA. The component is housed in a 11-pin MULTIWATT V package for through-hole mounting, with a maximum power dissipation of 30W. Operating temperature range is -20°C to 85°C, and it is RoHS compliant.
Stmicroelectronics TDA7265 technical specifications.
| Dual Supply Voltage | 24V |
| Gain | 80dB |
| Height | 10.7mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Load Impedance | 4R |
| Max Dual Supply Voltage | 25V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 25W |
| Max Power Dissipation | 30W |
| Max Supply Voltage | 25V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Power | 25W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 30W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 80mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5A |
| Supply Type | Dual |
| Voltage Gain | 80dB |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
