
IC AUDIO SIGNAL PROCESSOR 44TQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TDA7406 |
| RoHS | Compliant |
