
IC AUDIO SIGNAL PROCESSOR 20SO
Checking distributor stock and pricing after the page loads.
Stmicroelectronics TDA7409DTR technical specifications.
| Package/Case | SOIC |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TDA7409 |
| RoHS | Compliant |