
IC AUDIO SIGNAL PROCESSR 28TSSOP
Checking distributor stock and pricing after the page loads.
Stmicroelectronics TDA7718TR technical specifications.
| Package/Case | TSSOP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | TDA7718 |
| RoHS | Compliant |
