MID INFOTAINMENT
Checking distributor stock and pricing after the page loads.
Stmicroelectronics TDA7729TR technical specifications.
| Package/Case | TSSOP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Packaging | Tape and Reel |
| RoHS | Compliant |