The TIP3055SOT93 is a TO-247 packaged NPN transistor with a collector base voltage rating of 100V and collector emitter voltage rating of 60V. It operates at frequencies up to 3MHz and can handle power dissipation of up to 90W. The transistor is designed for through hole mounting and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics TIP3055SOT93 technical specifications.
| Package/Case | TO-247 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Voltage (VCEO) | 60V |
| Frequency | 3MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 90W |
| RoHS | Not Compliant |
No datasheet is available for this part.