Transistor PNP Silicon Bvceo=80V IC=1A TO-220 Casegeneral Purpose Amplifier And Switch
Stmicroelectronics TIP30B technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector-emitter Voltage-Max | 80V |
| Max Power Dissipation | 2W |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | TIP30 |
| RoHS | Not Compliant |
No datasheet is available for this part.