The TIP35CSOT93 is a TO-247 packaged NPN transistor with a collector base voltage of 100V and a power dissipation of 125W. It operates over a temperature range of -65°C to 150°C and is available in rail or tube packaging. This transistor features a frequency of 3MHz and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics TIP35CSOT93 technical specifications.
| Package/Case | TO-247 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Voltage (VCEO) | 100V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 3MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 125W |
| RoHS | Not Compliant |
No datasheet is available for this part.