The TK15A60U(Q) is a 30A continuous drain current power MOSFET with a maximum drain to source voltage of 24V. It features a low on-resistance of 14.5mR and a maximum power dissipation of 45W. The device is packaged in a TO-252-3 surface mount package and is available in tape and reel packaging. It is suitable for a variety of applications including power supplies and motor control circuits.
Stmicroelectronics TK15A60U(Q) technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 24V |
| Input Capacitance | 860pF |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 40W |
| Rds On Max | 14.5mR |
| Series | STripFET™ |
| RoHS | Not Compliant |
No datasheet is available for this part.