OP Amp Dual GP 18V 8-Pin SO N T/R
Stmicroelectronics TL062CDT/BKN technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Voltage Gain | 75.56dB |
| RoHS | Compliant |
No datasheet is available for this part.