The TL062CP is a dual operational amplifier from Stmicroelectronics with a bandwidth of 1MHz. It is packaged in a PDIP package and is available in a lead-free version. The device has two channels and two circuits. It is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 30pA |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |