
Quad operational amplifier featuring JFET inputs for low input bias current (20pA). This integrated circuit offers a 3MHz bandwidth and a 13V/µs slew rate, with a voltage gain of 106.02dB. Designed for through-hole mounting in a DIP package, it operates from a dual supply voltage range of 3V to 18V, consuming 1.4mA of operating supply current. The component is lead-free, RoHS compliant, and REACH SVHC compliant.
Stmicroelectronics TL074ACN technical specifications.
| Bandwidth | 3MHz |
| Package/Case | DIP |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL074ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.