Single Supply Voltage Supervisor for 5V Systems with Programmable Time Delay 8-SOIC 0 to 70
Stmicroelectronics TL7705ACDRE4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.8mA |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| Threshold Voltage | 4.55V |
| RoHS | Compliant |
No datasheet is available for this part.