Single-supply supervisor for 12-V systems with programmable delay time 8-SOIC 0 to 70
Stmicroelectronics TL7712ACD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.8mA |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Threshold Voltage | 10.8V |
| RoHS | Compliant |
No datasheet is available for this part.