Quad channel LinCMOS™ precision operational amplifier 14-PDIP -40 to 85
Stmicroelectronics TLC27M4AIN technical specifications.
| Bandwidth | 525kHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 525kHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| RoHS | Unconfirmed |
No datasheet is available for this part.