STMicroelectronics TMMBAT48TR Schottky Diode 40V MINIMELF GLASS
Sign in to ask questions about the Stmicroelectronics TMMBAT48TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TMMBAT48TR technical specifications.
| Type | BAT 48 |
| Casing | MINIMELF GLASS |
| Manufacturer | STMicroelectronics |
| U | 40 V |
| I | 350 mA |
| Manuf. Code | STM |
| Included in PCB software | Target 3001! |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TMMBAT48TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.