16-bit, 5V fixed point DSP w/ Flash 144-LQFP -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | QFP |
| Density | 16384B |
| Interface | CAN, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 111 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1024B |
| Series | ST10 |
| RoHS | Not Compliant |