The TMS320F28030PNQ is a 128KB FLASH ARM microcontroller from Stmicroelectronics, packaged in a Lead Free LQFP. It features an internal oscillator and supports various interfaces including I2C, SPI, CAN, UART, and USART. The device operates over a temperature range of -40°C to 85°C and includes peripherals such as PWM and WDT. With 32 I/Os and 1 UART channel, this microcontroller is suitable for a range of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, CAN, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 12288B |
| Series | STR7 |
| RoHS | Not Compliant |