The TS461CLT/BKN is a surface mount op-amp from Stmicroelectronics, packaged in the SOT-23 case. It features a gain bandwidth product of 12MHz and a common mode rejection ratio of 60dB. The device operates over a temperature range of -20°C to 70°C and is powered by dual supplies between 1.35V and 5V. The op-amp's voltage gain is 80dB.
Stmicroelectronics TS461CLT/BKN technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 12MHz |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Voltage Gain | 80dB |
| RoHS | Compliant |
No datasheet is available for this part.