OP Amp Dual GP R-R O/P 5V/10V 8-Pin TSSOP T/R
Stmicroelectronics TS462CPT/BKN technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 12MHz |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Voltage Gain | 80dB |
| RoHS | Compliant |
No datasheet is available for this part.