
Dual CMOS timer IC featuring two independent timers operating at 2.7 MHz. This through-hole component, housed in a PDIP package, offers a wide supply voltage range from 2V to 16V. With a low operating supply current of 130µA and a maximum power dissipation of 1.56W, it is suitable for low-power applications. Key specifications include a 100ns propagation delay and output current capabilities of -10mA (high) and 50mA (low).
Stmicroelectronics TS556CN technical specifications.
| Package/Case | PDIP |
| Frequency | 2.7MHz |
| Height | 5.1mm |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.56W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Timers/Counters | 2 |
| Operating Frequency | 2.7 MHz |
| Operating Supply Current | 130uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.56W |
| Propagation Delay | 100ns |
| Quiescent Current | 460uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | TS556 |
| Supply Current | 130uA |
| Turn-On Delay Time | 100ns |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS556CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
