The TS951ILT/BKN is a surface mount op-amp from Stmicroelectronics, packaged in a SOT-23 case. It features a common mode rejection ratio of 50dB and a gain bandwidth product of 3MHz. The device operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.7V and 12V.
Stmicroelectronics TS951ILT/BKN technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 3MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Voltage Gain | 86dB |
| RoHS | Compliant |
No datasheet is available for this part.