The TSH22IDT-E is a dual operational amplifier from STMicroelectronics, offering a voltage gain of 100dB and a unity gain bandwidth product of 25MHz. It can handle a maximum power dissipation of 500mW and operates over a temperature range of -40°C to 125°C. The device is available in a surface mount package, packaged on a tape and reel. It has a common mode rejection ratio of 80dB and an input bias current of 650nA, with an input offset voltage of 2.5mV. The TSH22IDT-E can operate with a dual supply voltage between 1.5V and 15V, and a maximum supply voltage of 30V.
Stmicroelectronics TSH22IDT-E technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 650nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Slew Rate | 15V/µs |
| Unity Gain Bandwidth Product | 25MHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
No datasheet is available for this part.