The TSH24IDT/BKN op-amp features a common mode rejection ratio of 80dB and a gain bandwidth product of 25MHz. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 1.5V and 15V. The device is packaged in a surface mount SOIC package.
Stmicroelectronics TSH24IDT/BKN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 25MHz |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.