The TSM105CLT is a linear regulator from Stmicroelectronics with a package quantity of 3000 units per reel. It operates within a temperature range of 0°C to 80°C and has a maximum operating supply voltage of 12V. The device has an output current of 35mA and an output voltage of 200mV. The TSM105CLT is available in a SOT-23 package and is packaged in tape and reel.
Stmicroelectronics TSM105CLT technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Output Current | 35mA |
| Output Voltage | 200mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TSM105 |
| RoHS | Not Compliant |
No datasheet is available for this part.